Part Details for BBY5702VH6327XTSA1 by Infineon Technologies AG
Overview of BBY5702VH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BBY5702VH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4021
|
Newark | Varactor Diode, 18.6Pf, 10V, Sc-79, Capacitance:18.6Pf, Forward Current Max:20Ma, Reverse Voltage:10V, Operating Temperature Max:125°C, Diode Case Style:Sc-79, No. Of Pins:2 Pin, Diode Mounting:Surface Mount, Product Range:Bby57 Rohs Compliant: Yes |Infineon BBY5702VH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7492 |
|
$0.1900 / $0.4990 | Buy Now |
DISTI #
BBY5702VH6327XTSA1CT-ND
|
DigiKey | DIODE TUNING 10V 20MA SC79 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70814 In Stock |
|
$0.1419 / $0.4900 | Buy Now |
DISTI #
BBY5702VH6327XTSA1
|
Avnet Americas | Diode VAR Cap Single 10V 16.5pF 2-Pin SC79 T/R - Tape and Reel (Alt: BBY5702VH6327XTSA1) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1714 | Buy Now |
DISTI #
BBY5702VH6327XTSA1
|
Avnet Americas | Diode VAR Cap Single 10V 16.5pF 2-Pin SC79 T/R - Tape and Reel (Alt: BBY5702VH6327XTSA1) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.2108 / $0.2550 | Buy Now |
DISTI #
79Y4021
|
Avnet Americas | Diode VAR Cap Single 10V 16.5pF 2-Pin SC79 T/R - Product that comes on tape, but is not reeled (Alt: 79Y4021) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1175 Partner Stock |
|
$0.3020 / $0.4990 | Buy Now |
DISTI #
726-BBY5702VH6327XTS
|
Mouser Electronics | Varactor Diodes RF DIODE RoHS: Compliant | 21210 |
|
$0.1390 / $0.4500 | Buy Now |
|
Future Electronics | BBY57 Series 5.5 pF 10 V Silicon Tuning Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$0.2750 / $0.5000 | Buy Now |
|
Future Electronics | BBY57 Series 5.5 pF 10 V Silicon Tuning Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1370 / $0.1470 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.1920 / $0.5485 | Buy Now |
Part Details for BBY5702VH6327XTSA1
BBY5702VH6327XTSA1 CAD Models
BBY5702VH6327XTSA1 Part Data Attributes:
|
BBY5702VH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BBY5702VH6327XTSA1
Infineon Technologies AG
Variable Capacitance Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |