Part Details for BBY57-02W by Infineon Technologies AG
Overview of BBY57-02W by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBY57-02W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Silicon Tuning Diode (Excellent linearity High Q hyperabrupt tuning diode Low series inductance High capacitance ratio) / Varactor Diode Single 10V 16.5pF Automotive 2-Pin SCD-80 T/R | 3660 |
|
RFQ |
Part Details for BBY57-02W
BBY57-02W CAD Models
BBY57-02W Part Data Attributes
|
BBY57-02W
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BBY57-02W
Infineon Technologies AG
Variable Capacitance Diode, 17.5pF C(T), 10V, Silicon, Hyperabrupt, GREEN, PLASTIC, SCD-80, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SCD-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW INDUCTANCE | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5.98% | |
Diode Capacitance Ratio-Min | 3 | |
Diode Capacitance-Nom | 17.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for BBY57-02W
This table gives cross-reference parts and alternative options found for BBY57-02W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBY57-02W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBY57-02WE6327 | Variable Capacitance Diode, 17.5pF C(T), 10V, Silicon, Hyperabrupt, ROHS COMPLIANT, SCD-80, 2 PIN | Infineon Technologies AG | BBY57-02W vs BBY57-02WE6327 |
BBY5702WH6327XTSA1 | Variable Capacitance Diode | Infineon Technologies AG | BBY57-02W vs BBY5702WH6327XTSA1 |