Part Details for BBY5303WE6327HTSA1 by Infineon Technologies AG
Overview of BBY5303WE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBY5303WE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8227
|
Newark | Rf Diode, 3.1Pf, 0.02A, Sod-323, Capacitance Cd Max @ Vr F:3.1Pf, Forward Current If(Av):20Ma, Repetitive Reverse Voltage Vrrm Max:6V, Operating Temperature Max:125°C, Diode Case Style:Sod-323, No. Of Pins:2 Pin, Product Range:Bby53 Rohs Compliant: Yes |Infineon BBY5303WE6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1950 / $0.4600 | Buy Now |
DISTI #
448-BBY5303WE6327HTSA1CT-ND
|
DigiKey | DIODE VARACTOR 6V SGL SOD323-2 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5614 In Stock |
|
$0.1236 / $0.4400 | Buy Now |
DISTI #
BBY5303WE6327HTSA1
|
Avnet Americas | Diode VAR Cap Single 6V 4.8pF 2-Pin SOD-323 T/R - Tape and Reel (Alt: BBY5303WE6327HTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1533 | Buy Now |
DISTI #
726-BBY5303WE6327HTS
|
Mouser Electronics | Varactor Diodes Silicon Tuning Diode 6V 20mA RoHS: Compliant | 2650 |
|
$0.1230 / $0.3900 | Buy Now |
|
Future Electronics | BBY53 Series 6 V 20 mA Single Silicon Tuning Diode - SOD323 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1237 | Buy Now |
|
Rochester Electronics | BBY53 - Varactor Diode RoHS: Compliant Status: Active Min Qty: 1 | 431893 |
|
$0.1226 / $0.1442 | Buy Now |
DISTI #
BBY5303WE6327HTSA1
|
TME | Diode: varicap, 6V, 20mA, SOD323, single diode, reel,tape, Ir: 200nA Min Qty: 3 | 1725 |
|
$0.1210 / $0.2600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 5925 |
|
$0.3436 / $0.4406 | Buy Now |
DISTI #
SP000010461
|
EBV Elektronik | Variable Capacitance Diode, 3.1 pF, 20 mA, 6 V, 125 �C, SOD-323, 2 Pin (Alt: SP000010461) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | SOD323/RF VARACTORDIODE RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.3736 / $0.4015 | Buy Now |
Part Details for BBY5303WE6327HTSA1
BBY5303WE6327HTSA1 CAD Models
BBY5303WE6327HTSA1 Part Data Attributes:
|
BBY5303WE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BBY5303WE6327HTSA1
Infineon Technologies AG
Variable Capacitance Diode, Ultra High Frequency, 5.3pF C(T), 6V, Silicon, Hyperabrupt, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.43% | |
Diode Capacitance Ratio-Min | 1.8 | |
Diode Capacitance-Nom | 5.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |