-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitance Diode, Ultra High Frequency, 5.3pF C(T), 6V, Silicon, Hyperabrupt, ROHS COMPLIANT, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BBY5302VH6327XTSA1 by Infineon Technologies AG is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1742
|
Newark | Variable Capacitance Diode, 3.1 Pf, 20 Ma, 6 V, 125 C, Sc-79, 2 Rohs Compliant: Yes |Infineon BBY530... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5548 |
|
$0.2350 / $0.5150 | Buy Now |
DISTI #
BBY5302VH6327XTSA1CT-ND
|
DigiKey | DIODE TUNING 6V 20MA SC79 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6165 In Stock |
|
$0.1236 / $0.4400 | Buy Now |
DISTI #
BBY5302VH6327XTSA1
|
Avnet Americas | Diode VAR Cap Single 6V 4.8pF 2-Pin SC79 T/R - Tape and Reel (Alt: BBY5302VH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1197 / $0.1372 | Buy Now |
DISTI #
726-BBY5302VH6327XTS
|
Mouser Electronics | Varactor Diodes RF DIODE RoHS: Compliant | 15975 |
|
$0.1230 / $0.4400 | Buy Now |
DISTI #
V36:1790_06391154
|
Arrow Electronics | Diode VAR Cap Single 6V 4.8pF 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2416 | Americas - 12000 |
|
$0.1221 / $0.1365 | Buy Now |
DISTI #
E02:0323_00822174
|
Arrow Electronics | Diode VAR Cap Single 6V 4.8pF 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2416 | Europe - 3000 |
|
$0.1321 / $0.1477 | Buy Now |
|
Future Electronics | BBY53 Series 6 V 3.1 pF Surface Mount Silicon Tuning Diode - SC-79 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Tape/Mini-Reel |
270 Cut Tape/Mini-Reel |
|
$0.2300 / $0.4500 | Buy Now |
|
Future Electronics | BBY53 Series 6 V 3.1 pF Surface Mount Silicon Tuning Diode - SC-79 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$0.1160 / $0.1220 | Buy Now |
|
Future Electronics | BBY53 Series 6 V 3.1 pF Surface Mount Silicon Tuning Diode - SC-79 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$0.1160 / $0.1220 | Buy Now |
DISTI #
87099130
|
Verical | Diode VAR Cap Single 6V 4.8pF 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 2569 Package Multiple: 1 Date Code: 2301 | Americas - 567000 |
|
$0.1460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BBY5302VH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BBY5302VH6327XTSA1
Infineon Technologies AG
Variable Capacitance Diode, Ultra High Frequency, 5.3pF C(T), 6V, Silicon, Hyperabrupt, ROHS COMPLIANT, SC-79, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.43% | |
Diode Capacitance Ratio-Min | 1.8 | |
Diode Capacitance-Nom | 5.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |