Part Details for BBY52-02W by Siemens
Overview of BBY52-02W by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for BBY52-02W
BBY52-02W CAD Models
BBY52-02W Part Data Attributes:
|
BBY52-02W
Siemens
Buy Now
Datasheet
|
Compare Parts:
BBY52-02W
Siemens
Variable Capacitance Diode, 1.85pF C(T), 7V, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW INDUCTANCE | |
Breakdown Voltage-Min | 7 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 1.1 | |
Diode Capacitance-Nom | 1.85 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BBY52-02W
This table gives cross-reference parts and alternative options found for BBY52-02W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBY52-02W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC379B | 3.05pF, SILICON, VARIABLE CAPACITANCE DIODE, UFP, 2 PIN | Renesas Electronics Corporation | BBY52-02W vs HVC379B |
SMV1233-073 | Variable Capacitance Diode, S Band, 5.08pF C(T), 15V, Silicon, Hyperabrupt, SC-70, 3 PIN | Skyworks Solutions Inc | BBY52-02W vs SMV1233-073 |
SMV1234-003 | Variable Capacitance Diode, S Band, 9.63pF C(T), 15V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Skyworks Solutions Inc | BBY52-02W vs SMV1234-003 |
SMV1233-079 | Variable Capacitance Diode, S Band, 1.8pF C(T), 15V, Silicon, Hyperabrupt, SC-79, 2 PIN | Alpha Industries | BBY52-02W vs SMV1233-079 |
BBY52-03W | Variable Capacitance Diode, 1.85pF C(T), 7V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Infineon Technologies AG | BBY52-02W vs BBY52-03W |
SMV1233-004 | Variable Capacitance Diode, S Band, 1.8pF C(T), 15V, Silicon, Hyperabrupt | Alpha Industries | BBY52-02W vs SMV1233-004 |
SMV1233-011 | Variable Capacitance Diode, S Band, 1.8pF C(T), 15V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Skyworks Solutions Inc | BBY52-02W vs SMV1233-011 |
BBY52E6327 | Variable Capacitance Diode, 1.85pF C(T), 7V, Silicon, Hyperabrupt | Siemens | BBY52-02W vs BBY52E6327 |
HVC379B-E | 3.05pF, SILICON, VARIABLE CAPACITANCE DIODE, UFP, 2 PIN | Renesas Electronics Corporation | BBY52-02W vs HVC379B-E |
HVC379B | Variable Capacitance Diode, SC-79, 2 PIN | Hitachi Ltd | BBY52-02W vs HVC379B |