Part Details for BBY51-07 by Infineon Technologies AG
Overview of BBY51-07 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BBY51-07
BBY51-07 CAD Models
BBY51-07 Part Data Attributes
|
BBY51-07
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BBY51-07
Infineon Technologies AG
Variable Capacitance Diode, 5.3pF C(T), 7V, Silicon, Hyperabrupt, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-143 | |
Package Description | SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 7 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Cap Tolerance | 11.11% | |
Diode Capacitance Ratio-Min | 1.55 | |
Diode Capacitance-Nom | 5.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for BBY51-07
This table gives cross-reference parts and alternative options found for BBY51-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBY51-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZC830BTC | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | BBY51-07 vs UZC830BTC |
NTE612 | Variable Capacitance Diode, 12pF C(T), 30V, Silicon, | NTE Electronics Inc | BBY51-07 vs NTE612 |
HVC308A | 14.8pF, 35V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | BBY51-07 vs HVC308A |
BB689-02V | Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | BBY51-07 vs BB689-02V |
BBY31 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, Silicon | YAGEO Corporation | BBY51-07 vs BBY31 |
SMV1251-001 | Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt | Alpha Industries | BBY51-07 vs SMV1251-001 |
BBY57-02WE6327 | Variable Capacitance Diode, 17.5pF C(T), 10V, Silicon, Hyperabrupt, ROHS COMPLIANT, SCD-80, 2 PIN | Infineon Technologies AG | BBY51-07 vs BBY57-02WE6327 |
SMV1705-079 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 18.3pF C(T), 12V, Silicon, Hyperabrupt, ULTRA SMALL, SC-79, 2 PIN | Skyworks Solutions Inc | BBY51-07 vs SMV1705-079 |
BB181T/R | DIODE VHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BBY51-07 vs BB181T/R |
MA377 | Variable Capacitance Diode, Ultra High Frequency, 3.1pF C(T), 12V, Silicon, SMINI2-G1, 2 PIN | Panasonic Electronic Components | BBY51-07 vs MA377 |