Part Details for BBY34C by Infineon Technologies AG
Overview of BBY34C by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BBY34C
BBY34C CAD Models
BBY34C Part Data Attributes
|
BBY34C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BBY34C
Infineon Technologies AG
Variable Capacitance Diode, 2.5pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 4.3 | |
Diode Capacitance-Nom | 2.5 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Quality Factor-Min | 400 | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |