Part Details for BBY31 by Philips Semiconductors
Overview of BBY31 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BBY31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Varactor Diode, Single, 1.6pf C(t), Sot-23 | 2806 |
|
$0.1500 / $0.3600 | Buy Now |
|
Quest Components | Varactor Diode, Single, 1.6pf C(t), Sot-23 | 2400 |
|
$0.3500 / $1.0000 | Buy Now |
Part Details for BBY31
BBY31 CAD Models
BBY31 Part Data Attributes:
|
BBY31
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BBY31
Philips Semiconductors
Variable Capacitance Diode, 1.6pF C(T),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 1.6 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |