Part Details for BBU38-30K by Eaton Bussmann
Overview of BBU38-30K by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBU38-30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1766
|
Newark | Fuse, pwr,30K,38Kv, bbu-20 |Eaton Bussmann BBU38-30K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$842.3900 / $1,025.9900 | Buy Now |
DISTI #
BBU38-30K-ND
|
DigiKey | FUSE PWR 30K 38KV BBU-20 Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$818.0800 | Buy Now |
DISTI #
71390971
|
RS | FUSE, PWR, 30K, 38KV, BBU-20 | Bussmann by Eaton BBU38-30K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$869.6700 / $966.3000 | RFQ |
DISTI #
000000000002490132
|
Sager | Specialty Fuses FUS,PWR,30K,38KV BBU-20 Min Qty: 1 | 0 |
|
$674.9900 / $696.7600 | Buy Now |
Part Details for BBU38-30K
BBU38-30K CAD Models
BBU38-30K Part Data Attributes:
|
BBU38-30K
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BBU38-30K
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 30A, 38000VAC, 38000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 28.76 mm | |
Body Length or Diameter | 1.24 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 38000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 38000 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BBU38-30K
This table gives cross-reference parts and alternative options found for BBU38-30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBU38-30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBU38-30K | Electric Fuse, Fast Blow, 30A, 38000VAC, 38000A (IR), Inline/holder | Cooper Industries | BBU38-30K vs BBU38-30K |