Datasheets
BBU38-30K by:

Electric Fuse, Fast Blow, 30A, 38000VAC, 38000A (IR), Inline/holder

Part Details for BBU38-30K by Cooper Industries

Overview of BBU38-30K by Cooper Industries

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BBU38-30K

BBU38-30K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BBU38-30K Part Data Attributes

BBU38-30K Cooper Industries
Buy Now Datasheet
Compare Parts:
BBU38-30K Cooper Industries Electric Fuse, Fast Blow, 30A, 38000VAC, 38000A (IR), Inline/holder
Part Life Cycle Code Transferred
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code unknown
ECCN Code EAR99
Blow Characteristic FAST
Body Height 28.76 mm
Body Length or Diameter 1.24 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE
Mounting Feature INLINE/HOLDER
Rated Breaking Capacity 38000 A
Rated Current 30 A
Rated Voltage(AC) 38000 V
Surface Mount NO
Terminal Shape END CAP

BBU38-30K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BBU38-30K by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BBU38-30K by Cooper Industries

  • Please alert me when BBU38-30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BBU38-30K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BBU38-30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BBU38-30K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BBU38-30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BBU38-30K by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: