Part Details for BBU27-30E by Eaton Bussmann
Overview of BBU27-30E by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBU27-30E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002490108
|
Sager | Specialty Fuses FUS,PWR,30E,27KV BBU-20 | 0 |
|
Buy Now |
Part Details for BBU27-30E
BBU27-30E CAD Models
BBU27-30E Part Data Attributes:
|
BBU27-30E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BBU27-30E
Eaton Bussmann
ELECTRIC FUSE, 30A, 27000VAC, 12500A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 22.58 mm | |
Body Length or Diameter | 1.24 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 12500 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 27000 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BBU27-30E
This table gives cross-reference parts and alternative options found for BBU27-30E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBU27-30E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBU27-30E | Electric Fuse, 30A, 27000VAC, 12500A (IR), Inline/holder | Cooper Industries | BBU27-30E vs BBU27-30E |