Part Details for BBU27-140K by Eaton Corporation
Overview of BBU27-140K by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159549-140KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 40pin A Coding | |
10153118-140KCLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 40pin Header C Coding | |
10153118-140KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 40pin Header D Coding |
Price & Stock for BBU27-140K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BBU27-140K
|
Avnet Americas | Fuse 140A 27000V Fast 2-Pin - Bulk (Alt: BBU27-140K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-BBU27-140K
|
Mouser Electronics | Specialty Fuses PWR,140K,27KV,BBU-20 RoHS: Not Compliant | 0 |
|
$883.6800 / $909.3800 | Order Now |
Part Details for BBU27-140K
BBU27-140K CAD Models
BBU27-140K Part Data Attributes
|
BBU27-140K
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BBU27-140K
Eaton Corporation
Electric Fuse, Fast Blow, 140A, 27000VAC, 12500A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 22.58 mm | |
Body Length or Diameter | 1.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 12500 A | |
Rated Current | 140 A | |
Rated Voltage(AC) | 27000 V | |
Surface Mount | NO |
Alternate Parts for BBU27-140K
This table gives cross-reference parts and alternative options found for BBU27-140K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBU27-140K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBU27-140K | FAST BLOW ELECTRIC FUSE, 140A, 27000VAC, 12500A (IR), INLINE/HOLDER | Eaton Bussmann | BBU27-140K vs BBU27-140K |
BBU27-140K | Electric Fuse, Fast Blow, 140A, 27000VAC, 12500A (IR), Inline/holder | Cooper Industries | BBU27-140K vs BBU27-140K |