Part Details for BBSY00100505301Y00 by Chilisin Electronics Corp
Overview of BBSY00100505301Y00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBSY00100505301Y00
BBSY00100505301Y00 CAD Models
BBSY00100505301Y00 Part Data Attributes
|
BBSY00100505301Y00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BBSY00100505301Y00
Chilisin Electronics Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.5 mm |
Alternate Parts for BBSY00100505301Y00
This table gives cross-reference parts and alternative options found for BBSY00100505301Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBSY00100505301Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACML-0402H-421N-T | Ferrite Chip | Abracon Corporation | BBSY00100505301Y00 vs ACML-0402H-421N-T |
MLB03-101-RC | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | BBSY00100505301Y00 vs MLB03-101-RC |
GMLB-100505-0300Y-SJ | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | BBSY00100505301Y00 vs GMLB-100505-0300Y-SJ |
GMLB-100505-0300A-N8 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE CODE 0402, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBSY00100505301Y00 vs GMLB-100505-0300A-N8 |
NCB0402GJ331TR030QYF | Ferrite Chip | NIC Components Corp | BBSY00100505301Y00 vs NCB0402GJ331TR030QYF |
MLB03-241-RC | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | BBSY00100505301Y00 vs MLB03-241-RC |
SBY100505T-331Y-N | Ferrite Chip, | Chilisin Electronics Corp | BBSY00100505301Y00 vs SBY100505T-331Y-N |
BBSJ00100505481Y00 | Ferrite Chip, | Chilisin Electronics Corp | BBSY00100505301Y00 vs BBSJ00100505481Y00 |
SBJ100505T-481Y-N | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Chilisin Electronics Corp | BBSY00100505301Y00 vs SBJ100505T-481Y-N |
BBSY00100505331Y00 | Ferrite Chip, | Chilisin Electronics Corp | BBSY00100505301Y00 vs BBSY00100505331Y00 |