Part Details for BBSY00060303601Y00 by Pulse Electronics Corporation
Results Overview of BBSY00060303601Y00 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BBSY00060303601Y00 Information
BBSY00060303601Y00 by Pulse Electronics Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BBSY00060303601Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BBSY00060303601Y00CT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0201 1LN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
221630 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
673-BBSY060303601Y00
|
Mouser Electronics | Ferrite Beads 600 Ohms RDC=0.52 MOhms 200mA 0.6x0.6x0.3 Miniature RoHS: Compliant | 44980 |
|
$0.0090 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Ferrite Chip Bead - 600ohm@100MHz - 0.6x0.3x0.3 mm RoHS: Compliant | 0 |
|
$0.0087 / $0.0182 | Buy Now |