Part Details for BBS-7 by Eaton Bussmann
Results Overview of BBS-7 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BBS-7 Information
BBS-7 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BBS-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2154
|
Newark | Fuse 13/32X1-3/8 In 250Vac 10Ka, 7A Fast Acting Ferrule |Eaton Bussmann BBS-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0700 / $40.0900 | Buy Now |
DISTI #
BBS-7-ND
|
DigiKey | FUSE CARTRIDGE 7A 250VAC Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1980 | Buy Now |
DISTI #
71390924
|
RS | BUSS MIDGET FUSE FAST ACTING | Bussmann by Eaton BBS-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8000 | RFQ |
DISTI #
000000000000557633
|
Sager | Industrial & Electrical Fuses 250VAC 10kA 7A Fast Acting Ferrule Min Qty: 10 | 0 |
|
$26.1000 / $29.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$17.5000 / $26.9200 | Buy Now |
Part Details for BBS-7
BBS-7 CAD Models
BBS-7 Part Data Attributes
|
BBS-7
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BBS-7
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 7A, 250VAC, 10000A (IR), INLINE/HOLDER
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 35.05 mm | |
Body Length or Diameter | 10.41 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BBS-7
This table gives cross-reference parts and alternative options found for BBS-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBS-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BBS-7 | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 7A, 250VAC, 10000A (IR), Inline/holder | BBS-7 vs BBS-7 |