Part Details for BBS-3 by Eaton Corporation
Results Overview of BBS-3 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BBS-3 Information
BBS-3 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BBS-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BBS-3
|
Avnet Americas | Fuse Midget 3A 600V Fast 2-Pin In-Line Holder - Bulk (Alt: BBS-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$18.4041 / $19.6209 | Buy Now |
DISTI #
504-BBS-3
|
Mouser Electronics | Industrial & Electrical Fuses 600V 10kA 3A Fast Acting Ferrule RoHS: Not Compliant | 25 |
|
$21.9000 / $36.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$21.7300 / $22.3600 | Buy Now |
DISTI #
67549340
|
Verical | Fuse Midget Fast Acting 3A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1503 | Americas - 189 |
|
$29.9780 / $61.7500 | Buy Now |
DISTI #
BBS-3
|
TTI | Industrial & Electrical Fuses 600V 10kA 3A Fast Acting Ferrule Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$21.6800 / $36.5500 | Buy Now |
Part Details for BBS-3
BBS-3 CAD Models
BBS-3 Part Data Attributes
|
BBS-3
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BBS-3
Eaton Corporation
Electric Fuse, Fast Blow, 3A, 10000A (IR),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 35.052 mm | |
Body Length or Diameter | 10.414 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x35mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |