BBS-125-G-G
Samtec Inc
Description: Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of BBS-125-G-G by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BBS-125-G-G by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # BBS-125-G-G-ND
DigiKey CONN HEADER VERT 25POS 2.54MM Min Qty: 9 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 9 $22.0944
$22.0944 Buy Now
DISTI # BBS-125-G-G
Avnet Americas Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBS-125-G-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # 200-BBS125GG
Mouser Electronics Headers & Wire Housings ".100"" Single Row 0
  • 1 $16.1700
  • 27 $14.7300
  • 54 $14.3700
  • 108 $11.7300
  • 252 $10.8500
  • 504 $9.0800
  • 1,008 $7.3200
$7.3200 / $16.1700 Order Now
Onlinecomponents.com .100" Single Row, Screw Machine Terminal Strip RoHS: Compliant 0
  • 9 $17.5800
  • 18 $17.3200
  • 27 $17.0600
  • 54 $16.5700
  • 108 $12.5700
  • 252 $11.4400
  • 504 $9.5700
$9.5700 / $17.5800 Buy Now
DISTI # 000000000000097682
Sager Headers & Wire Housings .100 Single Row Min Qty: 1 0
  • 1 $16.1700
  • 10 $15.3000
  • 25 $14.7300
  • 50 $14.3700
  • 100 $11.7300
  • 250 $10.8500
$10.8500 / $16.1700 Buy Now
Master Electronics .100" Single Row, Screw Machine Terminal Strip RoHS: Compliant 0
  • 9 $17.5800
  • 18 $17.3200
  • 27 $17.0600
  • 54 $16.5700
  • 108 $12.5700
  • 252 $11.4400
  • 504 $9.5700
$9.5700 / $17.5800 Buy Now

CAD Models for BBS-125-G-G by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BBS-125-G-G by Samtec Inc

BBS-125-G-G
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.1 inch
Body Depth
0.585 inch
Body Length
2.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
BRASS/PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
20u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
25
Want to compare parts?
  1. BBS-125-G-G
    Samtec Inc
    Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BBS-125-G-G by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BBS-125-G-G by Samtec Inc

Select Manufacturer
Which Manufacturer of BBS-125-G-G would you like to use for your alert(s)?
  • Please alert me when BBS-125-G-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BBS-125-G-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BBS-125-G-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BBS-125-G-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BBS-125-G-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BBS-125-G-G by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: