BBS-122-T-C
Description: Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of BBS-122-T-C by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BBS-122-T-C by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 87P1557
Newark Header, 2.54Mm, Pcb, 1X22 Position, Product Range:Bbs Series, No. Of Contacts:22Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec BBS-122-T-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.9300
  • 10 $5.6900
  • 100 $4.7000
  • 500 $3.9700
  • 1,000 $3.4600
  • 2,500 $3.3000
$3.3000 / $5.9300 Buy Now
DISTI # BBS-122-T-C-ND
DigiKey CONN HEADER VERT 22POS 2.54MM Min Qty: 10 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 10 $6.8280
$6.8280 Buy Now
DISTI # BBS-122-T-C
Avnet Americas Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBS-122-T-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # 200-BBS122TC
Mouser Electronics Headers & Wire Housings ".100"" Single Row 0
  • 1 $4.9400
  • 100 $3.9500
  • 500 $3.2200
  • 1,000 $2.9800
  • 2,500 $2.5000
$2.5000 / $4.9400 Order Now
Onlinecomponents.com .100" Single Row, Screw Machine Terminal Strip RoHS: Compliant 0
  • 10 $6.1800
  • 50 $4.9900
  • 100 $4.7600
  • 250 $4.5500
  • 500 $3.3600
  • 1,000 $3.1900
  • 2,500 $2.6600
  • 5,000 $2.2000
$2.2000 / $6.1800 Buy Now
DISTI # 000000000000097659
Sager Headers & Wire Housings .100 Single Row Min Qty: 1 0
  • 1 $4.9400
  • 25 $4.4600
  • 50 $4.1500
  • 100 $3.9500
  • 500 $3.2200
  • 1,000 $2.9800
$2.9800 / $4.9400 Buy Now
Master Electronics .100" Single Row, Screw Machine Terminal Strip RoHS: Compliant 0
  • 10 $6.1800
  • 50 $4.9900
  • 100 $4.7600
  • 250 $4.5500
  • 500 $3.3600
  • 1,000 $3.1900
  • 2,500 $2.6600
  • 5,000 $2.2000
$2.2000 / $6.1800 Buy Now

CAD Models for BBS-122-T-C by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BBS-122-T-C by Samtec Inc

BBS-122-T-C
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.1 inch
Body Depth
0.585 inch
Body Length
2.2 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Design
MACHINED
Contact Finish Mating
TIN OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
BRASS/PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
22
Want to compare parts?
  1. BBS-122-T-C
    Samtec Inc
    Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for BBS-122-T-C

This table gives cross-reference parts and alternative options found for BBS-122-T-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBS-122-T-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BBS-122-G-G Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc BBS-122-T-C vs BBS-122-G-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BBS-122-T-C by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BBS-122-T-C by Samtec Inc

Select Manufacturer
Which Manufacturer of BBS-122-T-C would you like to use for your alert(s)?
  • Please alert me when BBS-122-T-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BBS-122-T-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BBS-122-T-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BBS-122-T-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BBS-122-T-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BBS-122-T-C by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: