Part Details for BBS-101-T-A by Samtec Inc
Results Overview of BBS-101-T-A by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BBS-101-T-A Information
BBS-101-T-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BBS-101-T-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P3136
|
Newark | Connector, Header, 1Pos, 1Row, Product Range:Bbs Series, No. Of Contacts:1Contacts, Gender:Header... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 / $0.2450 | Buy Now |
DISTI #
612-BBS-101-T-A-ND
|
DigiKey | CONN HEADER 1POS .100 PCB TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
337 In Stock |
|
$0.1688 / $0.3200 | Buy Now |
DISTI #
SAM1005-01-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4129 / $0.9400 | Buy Now |
DISTI #
BBS-101-T-A
|
Avnet Americas | Stacking Board Connector, BBS Series, 1 Contacts, Header, Through Hole, 1 Rows - Bulk (Alt: BBS-101-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 660 Factory Stock |
|
$0.1536 / $0.2401 | Buy Now |
DISTI #
200-BBS101TA
|
Mouser Electronics | Headers & Wire Housings .100" Single Row RoHS: Compliant | 0 |
|
$0.0900 / $0.2500 | Order Now |
|
Onlinecomponents.com | .100" Single Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$0.0907 / $0.2115 | Buy Now |
|
Bristol Electronics | 276 |
|
RFQ | ||
|
Quest Components | 1 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 185 |
|
$0.1350 / $0.2025 | Buy Now |
DISTI #
000000000000057734
|
Sager | Headers & Wire Housings .100 Single Row Min Qty: 1 | 660 |
|
$0.1000 / $0.2500 | Buy Now |
DISTI #
BBS-101-T-A
|
Avnet Abacus | Stacking Board Connector BBS Series 1 Contacts Header Through Hole 1 Rows (Alt: BBS-101-T-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BBS-101-T-A
BBS-101-T-A CAD Models
BBS-101-T-A Part Data Attributes
|
BBS-101-T-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BBS-101-T-A
Samtec Inc
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for BBS-101-T-A
This table gives cross-reference parts and alternative options found for BBS-101-T-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBS-101-T-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BBS-101-G-D | Samtec Inc | $0.8189 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | BBS-101-T-A vs BBS-101-G-D |