Part Details for BBS-1/2 by Eaton Bussmann
Results Overview of BBS-1/2 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BBS-1/2 Information
BBS-1/2 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BBS-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BBS-1/2-ND
|
DigiKey | FUSE CARTRIDGE 500MA 600VAC Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.1770 | Buy Now |
DISTI #
70425983
|
RS | Fastacting midget fuse, 10x35mm 0.5A 600V | Bussmann by Eaton BBS-1/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5 |
|
$4.3800 / $4.8100 | Buy Now |
|
Onlinecomponents.com | Fuse Midget Fast Acting 0.5A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL | 0 |
|
$21.4800 / $30.1400 | Buy Now |
|
Quest Components | FUSE, 0.5A, NON-INDICATING, FERRULE END X FERRULE END, 10KAIC @ 600VAC, NICKEL-PLATED BRASS ENDCAPS,... more | 10 |
|
$26.0000 | Buy Now |
DISTI #
000000000000557617
|
Sager | Industrial & Electrical Fuses 600V 10kA .5A Fast Acting Ferrule Min Qty: 10 | 0 |
|
$23.9000 / $26.5600 | Buy Now |
Part Details for BBS-1/2
BBS-1/2 CAD Models
BBS-1/2 Part Data Attributes
|
BBS-1/2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BBS-1/2
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.5A, 600VAC, 10000A (IR), INLINE/HOLDER
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 35.05 mm | |
Body Length or Diameter | 10.41 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |