Part Details for BBPY00321611800Y00 by Pulse Electronics Corporation
Overview of BBPY00321611800Y00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBPY00321611800Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1366
|
Newark | For Power Line Under 1 Ghz/T&r |Pulse BBPY00321611800Y00 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0610 | Buy Now |
DISTI #
553-BBPY00321611800Y00TR-ND
|
DigiKey | FERRITE BEAD 80 OHM 1206 1LN Min Qty: 39000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0338 | Buy Now |
DISTI #
BBPY00321611800Y00
|
Avnet Americas | Ferrite Chip Bead 80Ohm 3A 25mOhm Multilayer 2-Pin 1206 T/R - Tape and Reel (Alt: BBPY00321611800Y00) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0389 | Buy Now |
DISTI #
673-BBPY321611800Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For Power Line Under 1 GHz RoHS: Compliant | 0 |
|
$0.0330 / $0.0360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0344 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0337 / $0.0406 | Buy Now |
DISTI #
BBPY00321611800Y00
|
TTI | Ferrite Beads Chilisin EMI BEAD FILETER For Power Line Under 1 GHz RoHS: Compliant pbFree: Pb-Free Min Qty: 99000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0340 | Buy Now |
DISTI #
000000000006436218
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For Power Line Under 1 GHz Min Qty: 9000 | 0 |
|
$0.0353 / $0.0362 | Buy Now |