Part Details for BBPY00321611301Y00 by Pulse Electronics Corporation
Overview of BBPY00321611301Y00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBPY00321611301Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1354
|
Newark | For Power Line Under 1 Ghz/T&r |Pulse BBPY00321611301Y00 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0650 | Buy Now |
DISTI #
553-BBPY00321611301Y00CT-ND
|
DigiKey | FERRITE BEAD 300 OHM 1206 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9710 In Stock |
|
$0.0362 / $0.1600 | Buy Now |
DISTI #
BBPY00321611301Y00
|
Avnet Americas | Ferrite Chip Bead 300Ohm 2A 60mOhm Multilayer 2-Pin 1206 T/R - Tape and Reel (Alt: BBPY00321611301Y00) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0369 / $0.0419 | Buy Now |
DISTI #
603-BBPY321611301Y00
|
Mouser Electronics | Ferrite Beads 300Ohms RDC=0.06Ohms 2000mA RoHS: Compliant | 0 |
|
$0.0360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0371 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0384 / $0.0439 | Buy Now |
DISTI #
BBPY00321611301Y00
|
TTI | Ferrite Beads 300Ohms RDC=0.06Ohms 2000mA RoHS: Compliant pbFree: Pb-Free Min Qty: 99000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0370 | Buy Now |
DISTI #
000000000006436206
|
Sager | Ferrite Beads 300Ohms RDC=0.06Ohms 2000mA Min Qty: 9000 | 0 |
|
$0.0380 / $0.0391 | Buy Now |
Part Details for BBPY00321611301Y00
BBPY00321611301Y00 CAD Models
BBPY00321611301Y00 Part Data Attributes
|
BBPY00321611301Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBPY00321611301Y00
Pulse Electronics Corporation
Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Width | 1.6 mm |
Alternate Parts for BBPY00321611301Y00
This table gives cross-reference parts and alternative options found for BBPY00321611301Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00321611301Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00321611500Y00 | Ferrite Chip, 2 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | BBPY00321611301Y00 vs BBPY00321611500Y00 |
NCB-H1206PY391TR200QYF | Ferrite Chip | NIC Components Corp | BBPY00321611301Y00 vs NCB-H1206PY391TR200QYF |