-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 2 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1284
|
Newark | Ferrite Bead, 0.49 Ohm, 0.5A, 0402, Ferrite Bead Case/Package:0402 [1005 Metric], Impedance:1Kohm, Dc Current Rating:500Ma, Product Range:Bbpy Series, Dc Resistance Max:0.49Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Pulse Electronics BBPY00100505102Y00 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
553-BBPY00100505102Y00CT-ND
|
DigiKey | FERRITE BEAD 1K OHM 0402 1LN Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
260630 In Stock |
|
$0.0109 / $0.1000 | Buy Now |
DISTI #
BBPY00100505102Y00
|
Avnet Americas | Ferrite Chip Bead 1kOhm 500mA 0.49Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBPY00100505102Y00) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0126 | Buy Now |
DISTI #
603-BBPY100505102Y00
|
Mouser Electronics | Ferrite Beads 1000 OHM RoHS: Compliant | 92958 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | FERRITE BEAD 1 KOHM 0402 1LN RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 34 Weeks Container: Reel | 0Reel |
|
$0.0111 / $0.0118 | Buy Now |
|
Future Electronics | FERRITE BEAD 1 KOHM 0402 1LN RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0111 / $0.0118 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0116 / $0.0129 | Buy Now |
DISTI #
000000000006436134
|
Sager | Ferrite Beads 1000 OHM Min Qty: 30000 | 0 |
|
$0.0115 / $0.0118 | Buy Now |
DISTI #
BBPY00100505102Y00
|
Avnet Abacus | Ferrite Chip Bead 1kOhm 500mA 0.49Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBPY00100505102Y00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
DISTI #
C1S612300487519
|
Chip1Stop | Ferrite Beads RoHS: Compliant Container: Cut Tape | 30000 |
|
$0.0136 / $0.0384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BBPY00100505102Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBPY00100505102Y00
Pulse Electronics Corporation
Ferrite Chip, 2 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
DC Resistance-Max | 0.49 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.5 A | |
Width | 0.5 mm |