Part Details for BBP-10.7+ by Mini-Circuits
Overview of BBP-10.7+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for BBP-10.7+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BBP-10.7+-ND
|
DigiKey | LUMPED LC BPF, 9.5 - 11.5 MHZ Min Qty: 1 Lead time: 11 Weeks Container: Box |
16 In Stock |
|
$61.6875 / $74.7700 | Buy Now |
DISTI #
139-BBP-10.7+
|
Mouser Electronics | Signal Conditioning Lumped LC Band Pass Filter, 9.5 - 11.5 MHz, 50? RoHS: Compliant | 1 |
|
$60.3400 | Buy Now |
Part Details for BBP-10.7+
BBP-10.7+ CAD Models
BBP-10.7+ Part Data Attributes:
|
BBP-10.7+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BBP-10.7+
Mini-Circuits
Band Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Diameter | 13.72 mm | |
Filter Type | BAND PASS FILTER | |
Height | 65.79 mm | |
Input Connector | BNC FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | BNC MALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.7 |