Part Details for BBNQ00160808601Y00 by Chilisin Electronics Corp
Overview of BBNQ00160808601Y00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBNQ00160808601Y00
BBNQ00160808601Y00 CAD Models
BBNQ00160808601Y00 Part Data Attributes
|
BBNQ00160808601Y00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BBNQ00160808601Y00
Chilisin Electronics Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
Alternate Parts for BBNQ00160808601Y00
This table gives cross-reference parts and alternative options found for BBNQ00160808601Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBNQ00160808601Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIM10J121NC | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | Samsung Electro-Mechanics | BBNQ00160808601Y00 vs CIM10J121NC |
CZB1JSTTD400P | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | BBNQ00160808601Y00 vs CZB1JSTTD400P |
KMZ1608YHR121BTD25 | Ferrite Chip, | TDK Corporation | BBNQ00160808601Y00 vs KMZ1608YHR121BTD25 |
MMZ1608S181ATA00 | Ferrite Chip, 1 Function(s), 0.5A, | TDK Corporation | BBNQ00160808601Y00 vs MMZ1608S181ATA00 |
MMZ1608S181AT | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | BBNQ00160808601Y00 vs MMZ1608S181AT |
GZ1608D121CTF | Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | BBNQ00160808601Y00 vs GZ1608D121CTF |
MMZ1608D220CT | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | BBNQ00160808601Y00 vs MMZ1608D220CT |
MMZ1608S181ATD25 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | BBNQ00160808601Y00 vs MMZ1608S181ATD25 |
MMZ1608D220CTAH0 | Ferrite Chip, 1 Function(s), 0.5A, | TDK Corporation | BBNQ00160808601Y00 vs MMZ1608D220CTAH0 |