Part Details for BBL504-05-01 by LEDtronics Inc
Results Overview of BBL504-05-01 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BBL504-05-01 Information
BBL504-05-01 by LEDtronics Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for BBL504-05-01
BBL504-05-01 CAD Models
BBL504-05-01 Part Data Attributes
|
BBL504-05-01
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BBL504-05-01
LEDtronics Inc
Single Color LED Display Cluster, Blue, 44mm
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Display Height | 44 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |