-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BBL-103-T-F by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P3020
|
Newark | Header, 2.54Mm, Low Profile, 3 Position, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.7160 | Buy Now |
DISTI #
612-BBL-103-T-F-ND
|
DigiKey | CONN HEADER LOPRO 3POS .100 TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
143 In Stock |
|
$0.4609 / $0.8800 | Buy Now |
DISTI #
SAM1003-03-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5450 / $1.2400 | Buy Now |
DISTI #
BBL-103-T-F
|
Avnet Americas | Pin Header, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, BBL Series - Bulk (Alt: BBL-103-T-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4224 / $0.4558 | Buy Now |
DISTI #
200-BBL103TF
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Single Row RoHS: Compliant | 0 |
|
$0.1700 / $0.7800 | Order Now |
|
Onlinecomponents.com | .100" Low Profile Single Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$0.1889 / $0.6350 | Buy Now |
|
Quest Components | 48 |
|
$1.0106 / $2.6948 | Buy Now | |
DISTI #
5cd8d3b9cd7c1c4c381fb699
|
Samtec | .100" Low Profile Single Row, Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1700 / $0.7800 | Buy Now |
DISTI #
000000000000082129
|
Sager | Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$0.2900 / $0.7800 | Buy Now |
DISTI #
BBL-103-T-F
|
Avnet Abacus | Pin Header 254 mm 1 Rows 3 Contacts Through Hole BBL Series (Alt: BBL-103-T-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BBL-103-T-F
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BBL-103-T-F
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.085 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |