Part Details for BBL ASSY, PV75W8-33 & 8-98 by ITT Interconnect Solutions
Overview of BBL ASSY, PV75W8-33 & 8-98 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for BBL ASSY, PV75W8-33 & 8-98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P3261
|
Newark | Pv/Cv/Kpd |Itt Cannon BBL ASSY, PV75W8-33 & 8-98 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.1800 / $200.1400 | Buy Now |
DISTI #
BBL ASSY, PV75W8-3
|
Avnet Americas | - Bulk (Alt: BBL ASSY, PV75W8-3) Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$121.1936 / $197.1725 | Buy Now |
DISTI #
BBL ASSY, PV75W8-3
|
Avnet Americas | - Bulk (Alt: BBL ASSY, PV75W8-3) Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$121.1936 / $197.1725 | Buy Now |