There are no models available for this part yet.
Overview of BBHV00160808201Y00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BBHV00160808201Y00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK1249
|
Newark | For Ultra High Current Useunder 1 Ghz/T&r |Pulse BBHV00160808201Y00 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now | |
DISTI #
553-BBHV00160808201Y00TR-ND
|
DigiKey | FERRITE BEAD 200 OHM 0603 1LN Min Qty: 104000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0130 | Buy Now | |
DISTI #
BBHV00160808201Y00
|
Avnet Americas | Ferrite Chip Bead 200Ohm 2.5A 50mOhm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBHV00160808201Y00) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0144 | Buy Now | |
DISTI #
673-BBHV160808201Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz RoHS: Compliant | 0 |
|
$0.0120 / $0.0150 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0127 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0133 / $0.0158 | Buy Now | ||
DISTI #
BBHV00160808201Y00
|
TTI | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz RoHS: Compliant pbFree: Pb-Free Min Qty: 140000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0124 | Buy Now | |
DISTI #
000000000006436088
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz Min Qty: 24000 | 0 |
|
$0.0130 / $0.0134 | Buy Now | |
DISTI #
BBHV00160808201Y00
|
Avnet Abacus | Ferrite Chip Bead 200Ohm 2.5A 50mOhm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBHV00160808201Y00) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for BBHV00160808201Y00 by Pulse Electronics Corporation
Part Data Attributes for BBHV00160808201Y00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
DC Resistance-Max
|
0.05 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
200 OHM Ω
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Current
|
2.5 A
|
Width
|
0.8 mm
|