There are no models available for this part yet.
Overview of BBGK00201209121Y00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for BBGK00201209121Y00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK1241
|
Newark | For General Signal Line Under 1Ghz/T&r |Pulse BBGK00201209121Y00 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0230 | Buy Now | |
DISTI #
553-BBGK00201209121Y00TR-ND
|
DigiKey | FERRITE BEAD 120 OHM 0805 1LN Min Qty: 84000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0158 | Buy Now | |
DISTI #
BBGK00201209121Y00
|
Avnet Americas | Ferrite Chip Bead 120Ohm 800mA 0.15Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBGK00201209121Y00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0156 / $0.0177 | Buy Now | |
DISTI #
673-BBGK201209121Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0150 / $0.0170 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0157 | Buy Now | ||
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0164 / $0.0194 | Buy Now | ||
DISTI #
BBGK00201209121Y00
|
TTI | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant pbFree: Pb-Free Min Qty: 120000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0153 | Buy Now | |
DISTI #
000000000006436079
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz Min Qty: 20000 | 0 |
|
$0.0161 / $0.0165 | Buy Now |
CAD Models for BBGK00201209121Y00 by Pulse Electronics Corporation
Part Data Attributes for BBGK00201209121Y00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
EIA STD PACKAGE SIZE 0805, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
DC Resistance-Max
|
0.15 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.9 mm
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
120 OHM Ω
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Current
|
0.8 A
|
Width
|
1.25 mm
|
Alternate Parts for BBGK00201209121Y00
This table gives cross-reference parts and alternative options found for BBGK00201209121Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBGK00201209121Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMC2CY0052AN | Ferrite Bead, 0.8A | TE Connectivity | BBGK00201209121Y00 vs BMC2CY0052AN |
MFBM1V1005-800-R | Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s), | Eaton Corporation | BBGK00201209121Y00 vs MFBM1V1005-800-R |
MFBM1V1005-700-R | Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s), | Eaton Corporation | BBGK00201209121Y00 vs MFBM1V1005-700-R |