Part Details for BBGK00160808600Y00 by Pulse Electronics Corporation
Overview of BBGK00160808600Y00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for BBGK00160808600Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1236
|
Newark | For General Signal Line Under 1Ghz/T&r |Pulse BBGK00160808600Y00 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
553-BBGK00160808600Y00CT-ND
|
DigiKey | FERRITE BEAD 60 OHM 0603 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
168852 In Stock |
|
$0.0103 / $0.1000 | Buy Now |
DISTI #
BBGK00160808600Y00
|
Avnet Americas | Ferrite Chip Bead 60Ohm 700mA 60mOhm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBGK00160808600Y00) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0113 | Buy Now |
DISTI #
603-BBGK160808600Y00
|
Mouser Electronics | Ferrite Beads 60Ohms RDC=0.06Ohms 700mA RoHS: Compliant | 0 |
|
$0.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0104 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0107 / $0.0124 | Buy Now |
DISTI #
BBGK00160808600Y00
|
TTI | Ferrite Beads 60Ohms RDC=0.06Ohms 700mA RoHS: Compliant pbFree: Pb-Free Min Qty: 168000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0103 | Buy Now |
DISTI #
BBGK00160808600Y00
|
Avnet Abacus | Ferrite Chip Bead 60Ohm 700mA 60mOhm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBGK00160808600Y00) RoHS: Compliant Min Qty: 52000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BBGK00160808600Y00
BBGK00160808600Y00 CAD Models
BBGK00160808600Y00 Part Data Attributes
|
BBGK00160808600Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBGK00160808600Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.7A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.7 A | |
Width | 0.8 mm |