Power Circuits
BBF2805S
Description: DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, POWER, HERMETIC SEALED, DIP-12

Overview of BBF2805S by MS Kennedy Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for BBF2805S by MS Kennedy Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BBF2805S by MS Kennedy Corporation

BBF2805S
MS Kennedy Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MS KENNEDY CORP
Part Package Code
DFM
Package Description
,
Pin Count
12
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
Input Voltage-Min
16 V
Input Voltage-Nom
28 V
JESD-30 Code
R-XBFM-P12
Number of Functions
1
Number of Outputs
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.555 V
Output Voltage-Min
4.545 V
Output Voltage-Nom
5.05 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
20 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. BBF2805S
    MS Kennedy Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, POWER, HERMETIC SEALED, DIP-12
    VS

Alternate Parts for BBF2805S

This table gives cross-reference parts and alternative options found for BBF2805S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBF2805S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DB2805S DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, POWER, HIGH PROFILE, DIP-12 Apex Microtechnology Inc BBF2805S vs DB2805S
Part Number Description Manufacturer Compare
MGDS-18-J-C/T DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 GAIA Converter Inc BBF2805S vs MGDS-18-J-C/T
DB2805S DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, POWER, HIGH PROFILE, DIP-12 MS Kennedy Corporation BBF2805S vs DB2805S
DB2805S DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, POWER, HIGH PROFILE, DIP-12 Apex Microtechnology Inc BBF2805S vs DB2805S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BBF2805S by MS Kennedy Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BBF2805S by MS Kennedy Corporation

  • Please alert me when BBF2805S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BBF2805S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BBF2805S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BBF2805S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BBF2805S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BBF2805S by MS Kennedy Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: