Part Details for BBD-125-G-A-N by Samtec Inc
Overview of BBD-125-G-A-N by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BBD-125-G-A-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BBD-125-G-A-N-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.9156 | Buy Now |
DISTI #
BBD-125-G-A-N
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBD-125-G-A-N) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-BBD125GAN
|
Mouser Electronics | Headers & Wire Housings ".100"" Double Row RoHS: Compliant | 0 |
|
$10.3800 / $18.4700 | Order Now |
|
Onlinecomponents.com | .100" Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$11.0700 / $20.4400 | Buy Now |
DISTI #
000000000000736046
|
Sager | Headers & Wire Housings .100 Double Row Min Qty: 1 | 0 |
|
$12.3900 / $18.4700 | Buy Now |
|
Master Electronics | .100" Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$11.0700 / $20.4400 | Buy Now |