BBD-116-G-G
Samtec Inc
Description: Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of BBD-116-G-G by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Robotics and Drones

Price & Stock for BBD-116-G-G by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 94AH6178
Newark ".100" Double Row/Tube |Samtec BBD-116-G-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $27.2500
  • 10 $25.3400
  • 25 $23.2000
  • 50 $19.8200
  • 100 $15.3200
$15.3200 / $27.2500 Buy Now
DISTI # BBD-116-G-G-ND
DigiKey CONN HEADER VERT 32POS 2.54MM Min Qty: 14 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 14 $26.3107
$26.3107 Buy Now
DISTI # BBD-116-G-G
Avnet Americas Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBD-116-G-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # 200-BBD116GG
Mouser Electronics Headers & Wire Housings ".100"" Double Row 0
  • 1 $20.6900
  • 10 $19.5900
  • 28 $18.8500
  • 56 $18.3900
  • 112 $15.0100
  • 252 $13.8800
  • 504 $11.6300
$11.6300 / $20.6900 Order Now
Onlinecomponents.com .100" Double Row, Screw Machine Terminal Strip RoHS: Compliant 0
  • 1 $25.7500
  • 14 $22.9000
  • 28 $22.2000
  • 56 $21.2100
  • 112 $15.6300
  • 252 $14.4300
  • 504 $12.4100
$12.4100 / $25.7500 Buy Now
DISTI # 000000000000097244
Sager Headers & Wire Housings .100 Double Row Min Qty: 1 0
  • 1 $20.6900
  • 10 $19.5900
  • 25 $18.8500
  • 50 $18.3900
  • 100 $15.0100
  • 250 $13.8800
$13.8800 / $20.6900 Buy Now
DISTI # BBD-116-G-G
Avnet Abacus Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Tube (Alt: BBD-116-G-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .100" Double Row, Screw Machine Terminal Strip RoHS: Compliant 0
  • 1 $25.7500
  • 14 $22.9000
  • 28 $22.2000
  • 56 $21.2100
  • 112 $15.6300
  • 252 $14.4300
  • 504 $12.4100
$12.4100 / $25.7500 Buy Now

CAD Models for BBD-116-G-G by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BBD-116-G-G by Samtec Inc

BBD-116-G-G
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.2 inch
Body Depth
0.585 inch
Body Length
1.6 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS/PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
20u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
32
Want to compare parts?
  1. BBD-116-G-G
    Samtec Inc
    Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for BBD-116-G-G

This table gives cross-reference parts and alternative options found for BBD-116-G-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBD-116-G-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BBD-116-G-D Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc BBD-116-G-G vs BBD-116-G-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BBD-116-G-G by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BBD-116-G-G by Samtec Inc

Select Manufacturer
Which Manufacturer of BBD-116-G-G would you like to use for your alert(s)?
  • Please alert me when BBD-116-G-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BBD-116-G-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BBD-116-G-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BBD-116-G-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BBD-116-G-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BBD-116-G-G by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: