Part Details for BBD-06PMFS-QC8001 by Amphenol LTW Technology
Overview of BBD-06PMFS-QC8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBD-06PMFS-QC8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8068
|
Newark | X-Lok, Standard Size, Plastic, 10A+5A, 06 Pins, Male Connector, Female Contact, Circular, Push Lock, Solder, Receptacle, Ip68 Rohs Compliant: Yes |Amphenol Ltw BBD-06PMFS-QC8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $6.4200 | Buy Now |
DISTI #
1754-1168-ND
|
DigiKey | CONN RCPT FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
50 In Stock |
|
$4.0125 / $8.9900 | Buy Now |
DISTI #
71378727
|
RS | Connector, X-LokSTANDARD, RECEPTACLE(FRONT)X-LOK (2+4)PIN M CONN F PIN | Amphenol LTW Technology BBD-06PMFS-QC8001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6400 / $7.7300 | RFQ |
DISTI #
LTWBBD-06PMFS-QC8001
|
Heilind Electronics | XLOK, B-10A+5A, 06P, FRONT FAS | Americas - 0 in Stock |
|
$3.6230 / $4.4916 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7000 / $5.2200 | Buy Now |
DISTI #
LTWBBD-06PMFS-QC8001
|
Interstate Connecting Components | XLOK, B-10A+5A, 06P, FRONT FAS | 0 |
|
$3.6230 / $4.4916 | Buy Now |