Part Details for BBD-06AMMM-QL8F03 by Amphenol LTW Technology
Overview of BBD-06AMMM-QL8F03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBD-06AMMM-QL8F03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5515
|
Newark | X-Lok, Standard Size, Plastic, 10A+5A, 06 Pins, Male Connector, Male Contact, Straight, Push Lock, Overmolded, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw BBD-06Amm-QL8F03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6100 / $27.2300 | Buy Now |
DISTI #
1754-BBD-06AMMM-QL8F03-ND
|
DigiKey | CIRC CBL 6POS PLUG TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4190 | Buy Now |
DISTI #
72120222
|
RS | Connector, XLOK, B SIZE 10A+5A CABLE CONN M CONN M PIN L=3M | Amphenol LTW Technology BBD-06AMMM-QL8F03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9300 | RFQ |
DISTI #
LTWBBD-06AMMM-QL8F03
|
Heilind Electronics | X-LOK, STANDARD SIZE, 10A5A, 0 M, M, MOLDING, XLOK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4800 / $38.7100 | Buy Now |
DISTI #
LTWBBD-06AMMM-QL8F03
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 10A5A, 0 M, M, MOLDING, XLOK | 0 |
|
Buy Now |