Part Details for BBD-06AMFM-QL8F10 by Amphenol Corporation
Overview of BBD-06AMFM-QL8F10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BBD-06AMFM-QL8F10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BBD-06AMFM-QL8F10
|
Avnet Americas | Cable Assembly with Strain Relief UL21996 PVC 10m 10A+5A IP68 6 Position Circular Connector Plug Socket Contact Straight Backshell - Bulk (Alt: BBD-06AMFM-QL8F10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$42.9350 | Buy Now |
DISTI #
523-BBD06AMFMQL8F10
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Standard Size, Plastic, 10A+5A, 06 pins, Male Connector, Female Contact, Straight, Push Lock, Overmolded, Length 10000mm, IP68 RoHS: Compliant | 0 |
|
$51.0700 / $103.7400 | Order Now |