Part Details for BBD-06AMFM-QL8F02 by Amphenol LTW Technology
Overview of BBD-06AMFM-QL8F02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBD-06AMFM-QL8F02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5509
|
Newark | X-Lok, Standard Size, Plastic, 10A+5A, 06 Pins, Male Connector, Female Contact, Straight, Push Lock, Overmolded, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw BBD-06AMFM-QL8F02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5000 / $21.0700 | Buy Now |
DISTI #
1754-BBD-06AMFM-QL8F02-ND
|
DigiKey | CIRC CBL 6POS PLUG TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7600 | Buy Now |
DISTI #
72120226
|
RS | Connector, XLOK, B SIZE 10A+5A CABLE CONN M CONN F PIN L=2M | Amphenol LTW Technology BBD-06AMFM-QL8F02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3500 | RFQ |
DISTI #
LTWBBD-06AMFM-QL8F02
|
Heilind Electronics | X-LOK, STANDARD SIZE, 10A5A, 0 M, F, MOLDING, XLOK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3000 / $29.9500 | Buy Now |
DISTI #
LTWBBD-06AMFM-QL8F02
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 10A5A, 0 M, F, MOLDING, XLOK | 0 |
|
Buy Now |