There are no models available for this part yet.
Overview of BBD-06AFMM-SR7A05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BBD-06AFMM-SR7A05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC1888
|
Newark | Ceres, Standard Size, Plastic, 10A+5A, 06 Pins, Female Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 5000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw BBD-06AFMM-SR7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7900 / $25.0400 | Buy Now | |
DISTI #
1754-BBD-06AFMM-SR7A05-ND
|
DigiKey | CBL 6POS RCPT RA TO WIRE 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0460 | Buy Now | |
DISTI #
71367011
|
RS | Connector, CircularSTANDARDCABLE SCREW 6PIN F CONN M PIN | Amphenol LTW Technology BBD-06AFMM-SR7A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.6900 | RFQ | |
DISTI #
LTWBBD-06AFMM-SR7A05
|
Heilind Electronics | CERES, STANDARD SIZE, 10A5A, 0 F, M, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9900 / $35.5900 | Buy Now | ||
DISTI #
LTWBBD-06AFMM-SR7A05
|
Interstate Connecting Components | CERES, STANDARD SIZE, 10A5A, 0 F, M, MOLDING, SCREW | 0 |
|
Buy Now |