BBD-06AFMM-QL8F05
Description: Circular Connector,

Overview of BBD-06AFMM-QL8F05 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for BBD-06AFMM-QL8F05 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # BBD-06AFMM-QL8F05
Avnet Americas Cable Assembly with Strain Relief UL21996 PVC 5m 10A+5A IP68 6 Position Circular Connector Receptacle PIN Contact Straight Backshell - Bulk (Alt: BBD-06AFMM-QL8F05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
  • 100 $24.8824
$24.8824 Buy Now
DISTI # 523-BBD06AFMMQL8F05
Mouser Electronics Sensor Cables / Actuator Cables X-Lok, Standard Size, Plastic, 10A+5A, 06 pins, Female Connector, Male Contact, Straight, Push Lock, Overmolded, Length 5000mm, IP68 RoHS: Compliant 0
  • 1 $52.5700
  • 10 $48.0800
  • 50 $32.0000
  • 100 $30.9200
  • 200 $30.5800
$30.5800 / $52.5700 Order Now

CAD Models for BBD-06AFMM-QL8F05 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BBD-06AFMM-QL8F05 by Amphenol Corporation

BBD-06AFMM-QL8F05
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Want to compare parts?
  1. BBD-06AFMM-QL8F05
    Amphenol Corporation
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BBD-06AFMM-QL8F05 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BBD-06AFMM-QL8F05 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of BBD-06AFMM-QL8F05 would you like to use for your alert(s)?
  • Please alert me when BBD-06AFMM-QL8F05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BBD-06AFMM-QL8F05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BBD-06AFMM-QL8F05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BBD-06AFMM-QL8F05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BBD-06AFMM-QL8F05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BBD-06AFMM-QL8F05 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: