BBBK00160808471Y00
Description: Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN

Overview of BBBK00160808471Y00 by MagLayers Scientific-Technics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

CAD Models for BBBK00160808471Y00 by MagLayers Scientific-Technics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BBBK00160808471Y00 by MagLayers Scientific-Technics Co Ltd

BBBK00160808471Y00
MagLayers Scientific-Technics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description
EIA STD PACKAGE SIZE 0201, SMD, 2 PIN
Reach Compliance Code
compliant
DC Resistance-Max
0.5 Ω
Filter Type
FERRITE CHIP
Height
0.8 mm
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
470 OHM Ω
Packing Method
TR, PAPER, 7 INCH
Rated Current
0.3 A
Width
0.8 mm
Want to compare parts?
  1. BBBK00160808471Y00
    MagLayers Scientific-Technics Co Ltd
    Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN
    VS

Alternate Parts for BBBK00160808471Y00

This table gives cross-reference parts and alternative options found for BBBK00160808471Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBBK00160808471Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SHB-1L1608-150JB Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation BBBK00160808471Y00 vs SHB-1L1608-150JB
CTCB0603F-751M Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN Central Technologies BBBK00160808471Y00 vs CTCB0603F-751M
SHB-1L1608-150JT Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation BBBK00160808471Y00 vs SHB-1L1608-150JT
Part Number Description Manufacturer Compare
BBSY00100505481Y00 Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd BBBK00160808471Y00 vs BBSY00100505481Y00
BMB2G0125AN2 1 FUNCTIONS, 0.3A, FERRITE CHIP TE Connectivity BBBK00160808471Y00 vs BMB2G0125AN2
ACSB-1206-202-T Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation BBBK00160808471Y00 vs ACSB-1206-202-T
ACML-0805-1000-T Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation BBBK00160808471Y00 vs ACML-0805-1000-T
BBSJ00100505481Y00 Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Electronics Corporation BBBK00160808471Y00 vs BBSJ00100505481Y00
ACML-0402H-481-T Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Abracon Corporation BBBK00160808471Y00 vs ACML-0402H-481-T
MFBW1V1005-301-R Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), Eaton Corporation BBBK00160808471Y00 vs MFBW1V1005-301-R
SHB-1L1608-130JT Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation BBBK00160808471Y00 vs SHB-1L1608-130JT
SHB-1S2012-251JB Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation BBBK00160808471Y00 vs SHB-1S2012-251JB
BMB2G0150AN2 1 FUNCTIONS, 0.3A, FERRITE CHIP TE Connectivity BBBK00160808471Y00 vs BMB2G0150AN2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BBBK00160808471Y00 by MagLayers Scientific-Technics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BBBK00160808471Y00 by MagLayers Scientific-Technics Co Ltd

  • Please alert me when BBBK00160808471Y00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BBBK00160808471Y00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BBBK00160808471Y00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BBBK00160808471Y00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BBBK00160808471Y00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BBBK00160808471Y00 by MagLayers Scientific-Technics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: