Part Details for BBA0-25 by Eaton Cutler-Hammer
Overview of BBA0-25 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS5D97C3A01CFB#BA0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU | |
R7FS3A17C3A01CFB#BA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M4 CPU | |
R7FS5D97E3A01CFB#BA0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU |
Price & Stock for BBA0-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72929018
|
RS | BUS BAR ADAPTER | Eaton - Cutler Hammer BBA0-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$148.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.6500 / $246.4300 | Buy Now |