Part Details for BB909A by Philips Semiconductors
Overview of BB909A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Agriculture Technology
Renewable Energy
Part Details for BB909A
BB909A CAD Models
BB909A Part Data Attributes:
|
BB909A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB909A
Philips Semiconductors
Variable Capacitance Diode, 23pF C(T),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 23 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Rep Pk Reverse Voltage-Max | 32 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |