Part Details for BB901 by Philips Semiconductors
Overview of BB901 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB901
BB901 CAD Models
BB901 Part Data Attributes:
|
BB901
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB901
Philips Semiconductors
Variable Capacitance Diode, 1pF C(T),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 1 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |