Part Details for BB8H-SC-040-G-2.05-HF-T/R by Adam Technologies Inc
Overview of BB8H-SC-040-G-2.05-HF-T/R by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB8H-SC-040-G-2.05-HF-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-BB8H-SC-040-G-2.05-HF-T/RCT-ND
|
DigiKey | CONN SOCKET 40POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
200 In Stock |
|
$2.5184 / $5.9900 | Buy Now |
DISTI #
737-B8HSC040G205HFTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET 40POS SMD GOLD RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
DISTI #
74542000
|
RS | Connector, high speed board to board plug with ground plane, SMT, 40 Position | Adam Tech BB8H-SC-040-G-2.05-HF-T/R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.8800 | Buy Now |
|
Onlinecomponents.com | Connector Socket 40 Position SMD Gold - Tape&Reel RoHS: Compliant | 0 |
|
$2.5800 / $7.2500 | Buy Now |