Part Details for BB844E6327HTSA1 by Infineon Technologies AG
Overview of BB844E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB844E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1352
|
Newark | Varactor Diode, 45Pf, 18V, Sot-23, Capacitance:45Pf, Forward Current Max:50Ma, Reverse Voltage:18V, Operating Temperature Max:150°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Infineon BB844E6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14866 |
|
$0.1360 / $0.4400 | Buy Now |
DISTI #
448-BB844E6327HTSA1CT-ND
|
DigiKey | DIODE VARACTOR 18V DUAL SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15442 In Stock |
|
$0.0874 / $0.4100 | Buy Now |
DISTI #
BB844E6327HTSA1
|
Avnet Americas | Diode VAR Cap Dual Common Cathode 20V 42.5pF 3-Pin SOT-23 T/R - Tape and Reel (Alt: BB844E6327HTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1073 | Buy Now |
DISTI #
34AC1352
|
Avnet Americas | Diode VAR Cap Dual Common Cathode 20V 42.5pF 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 34AC1352) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4921 Partner Stock |
|
$0.2090 / $0.4400 | Buy Now |
|
Future Electronics | BB844 Series 18 V 1 Pair Common Cathode Silicon Varactor Diode - SOT23 RoHS: Non Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0909 / $0.1020 | Buy Now |
|
Rochester Electronics | BB844 - Variable Capacitance Diode RoHS: Compliant Status: Active Min Qty: 1 | 3303 |
|
$0.0858 / $0.1009 | Buy Now |
DISTI #
SP000013388
|
EBV Elektronik | Diode VAR Cap Dual Common Cathode 20V 42.5pF 3-Pin SOT-23 T/R (Alt: SP000013388) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BB844E6327HTSA1
BB844E6327HTSA1 CAD Models
BB844E6327HTSA1 Part Data Attributes:
|
BB844E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB844E6327HTSA1
Infineon Technologies AG
Variable Capacitance Diode, Very High Frequency, 43.75pF C(T), 18V, Silicon, ROHS COMPLIANT, SOT23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, SOT23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | CAPACITANCE MATCHED TO 1.5% | |
Breakdown Voltage-Min | 18 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Cap Tolerance | 2.86% | |
Diode Capacitance Ratio-Min | 3.2 | |
Diode Capacitance-Nom | 43.75 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |