Part Details for BB837E6327HTSA1 by Infineon Technologies AG
Results Overview of BB837E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BB837E6327HTSA1 Information
BB837E6327HTSA1 by Infineon Technologies AG is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BB837E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BB837E6327HTSA1-ND
|
DigiKey | DIODE VAR CAP 30V 20MA SOD-323 Min Qty: 2377 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
75690 In Stock |
|
$0.1300 | Buy Now |
DISTI #
BB837E6327HTSA1TR-ND
|
DigiKey | DIODE VAR CAP 30V 20MA SOD-323 Min Qty: 2377 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1219 | Buy Now |
DISTI #
BB837E6327HTSA1
|
Avnet Americas | Diode VAR Cap Single 30V 6pF@1V 2-Pin SOD-323 T/R - Tape and Reel (Alt: BB837E6327HTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1053 / $0.1123 | Buy Now |
|
Future Electronics | BB837 Series 30 V 20 mA Single Channel Silicon Tuning Diode - SOD-323 RoHS: Not Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$0.1090 / $0.1150 | Buy Now |
DISTI #
63373294
|
Verical | Diode VAR Cap Single 35V 6pF 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2237 | Americas - 240000 |
|
$0.1407 | Buy Now |
DISTI #
85972700
|
Verical | Diode VAR Cap Single 35V 6pF 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 2907 Package Multiple: 1 Date Code: 1901 | Americas - 66085 |
|
$0.1290 | Buy Now |
DISTI #
85972297
|
Verical | Diode VAR Cap Single 35V 6pF 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 2907 Package Multiple: 1 Date Code: 1301 | Americas - 36603 |
|
$0.1290 | Buy Now |
DISTI #
85968650
|
Verical | Diode VAR Cap Single 35V 6pF 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 2907 Package Multiple: 1 Date Code: 1001 | Americas - 5915 |
|
$0.1290 | Buy Now |
DISTI #
85968502
|
Verical | Diode VAR Cap Single 35V 6pF 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 2907 Package Multiple: 1 Date Code: 1501 | Americas - 3690 |
|
$0.1290 | Buy Now |
DISTI #
85971825
|
Verical | Diode VAR Cap Single 35V 6pF 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 2907 Package Multiple: 1 | Americas - 3600 |
|
$0.1290 | Buy Now |
Part Details for BB837E6327HTSA1
BB837E6327HTSA1 CAD Models
BB837E6327HTSA1 Part Data Attributes
|
BB837E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB837E6327HTSA1
Infineon Technologies AG
Variable Capacitance Diode, S Band, 6.6pF C(T), Silicon,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 9.7 | |
Diode Capacitance-Nom | 6.6 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |