Part Details for BB833E6327 by Infineon Technologies AG
Overview of BB833E6327 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB833E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4703 |
|
RFQ | ||
|
Bristol Electronics | 439 |
|
RFQ | ||
|
Quest Components | S BAND, 9.3 PF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, SOD-323, 2 PIN | 3762 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | S BAND, 9.3 PF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, SOD-323, 2 PIN | 14 |
|
$0.5600 / $0.7000 | Buy Now |
|
Quest Components | S BAND, 9.3 PF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, SOD-323, 2 PIN | 356 |
|
$0.2100 / $0.7000 | Buy Now |
|
ComSIT USA | SILICON TUNING DIODE Variable Capacitance Diode, S Band, 9.3pF C(T), 35V, Silicon RoHS: Not Compliant | Europe - 24000 |
|
RFQ | |
DISTI #
SMC-BB833E6327
|
Sensible Micro Corporation | S Band, 9.3 Pf, 30 V, Silicon, Variable Capacitance Diode, Sod-323, 2 Pin RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tape & Reel | 1292 |
|
$0.1440 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BB833E6327
BB833E6327 CAD Models
BB833E6327 Part Data Attributes
|
BB833E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB833E6327
Infineon Technologies AG
Variable Capacitance Diode, S Band, 9.3pF C(T), 35V, Silicon, SOD-323, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOD | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Cap Tolerance | 8.11% | |
Diode Capacitance Ratio-Min | 11 | |
Diode Capacitance-Nom | 9.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB833E6327
This table gives cross-reference parts and alternative options found for BB833E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB833E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB833 | Variable Capacitance Diode, S Band, 9.3pF C(T), 30V, Silicon | Siemens | BB833E6327 vs BB833 |
BB833 | Variable Capacitance Diode, S Band, 9.3pF C(T), 30V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | BB833E6327 vs BB833 |
BB833E6327 | Variable Capacitance Diode, S Band, 9.3pF C(T), Silicon | Siemens | BB833E6327 vs BB833E6327 |