There are no models available for this part yet.
Overview of BB831 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for BB831 by Siemens
Part Data Attributes for BB831 by Siemens
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Package Description
|
R-PDSO-G2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
SINGLE
|
Diode Capacitance Ratio-Min
|
7.8
|
Diode Capacitance-Nom
|
8.8 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band
|
L BAND
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for BB831
This table gives cross-reference parts and alternative options found for BB831. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB831, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC372B | Variable Capacitance Diode, 16pF C(T), Silicon, SC-79, 2 PIN | Hitachi Ltd | BB831 vs HVC372B |
SMV1204-105 | Variable Capacitance Diode, Very High Frequency to S Band, 20V, Silicon, Hyperabrupt | Alpha Industries | BB831 vs SMV1204-105 |
BB640E6433 | Variable Capacitance Diode, Silicon | Siemens | BB831 vs BB640E6433 |
BB555 | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), Silicon | Siemens | BB831 vs BB555 |
SMV1146-011 | Variable Capacitance Diode, S Band, 26.4pF C(T), 12V, Silicon, Hyperabrupt | Alpha Industries | BB831 vs SMV1146-011 |
HVC385B | Variable Capacitance Diode, UFP, 2 PIN | Hitachi Ltd | BB831 vs HVC385B |
BB659C | Variable Capacitance Diode, Very High Frequency, 39pF C(T), Silicon | Siemens | BB831 vs BB659C |
HVC202B | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 14.95pF C(T), 32V, Silicon, ULTRA SMALL, FP-2 | Hitachi Ltd | BB831 vs HVC202B |
BBY56-02W | Variable Capacitance Diode, 10V, Silicon, Hyperabrupt | Siemens | BB831 vs BBY56-02W |
BBY58-02W | Variable Capacitance Diode, 18.3pF C(T), 10V, Silicon, Hyperabrupt | Siemens | BB831 vs BBY58-02W |