Part Details for BB814E6327GR1 by Infineon Technologies AG
Overview of BB814E6327GR1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB814E6327GR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1660 |
|
RFQ | ||
|
Quest Components | 1328 |
|
$0.2304 / $0.7680 | Buy Now | |
|
ComSIT USA | SILICON VARIABLE CAPCITANCE DIODE Variable Capacitance Diode RoHS: Compliant | Europe - 29990 |
|
RFQ | |
DISTI #
11S2354
|
Bürklin Elektronik | RF balancing diode, 20 V, 50 mA, SOT23 Min Qty: 5 | 2987 |
|
$0.2076 / $0.3586 | Buy Now |
|
Chip1Cloud | Varactor Diode Dual Common Cathode 20V 43pF Automotive 3-Pin SOT-23 T/R | 261000 |
|
RFQ |